VJ0805A330FXQPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R6,84130
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R6,66963
Datasheet

Upgrade


Vishay Vitramon
In Stock: 3 617
Unit Price: R6,05000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R6,84130
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R6,66963
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R1,25672
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R2,94275
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R6,66963
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R1,70594
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R6,84130
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R6,66963
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R1,54202
Datasheet

Upgrade


Vishay Vitramon
In Stock: 4 000
Unit Price: R6,05000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R1,25672
Datasheet
33 pF ±1% 10V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A330FXQPW1BC

DigiKey Part Number
VJ0805A330FXQPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A330FXQPW1BC
Description
CAP CER 33PF 10V C0G/NP0 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 pF ±1% 10V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A330FXQPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000R1,25672R18 850,80
Manufacturers Standard Package