
VJ0805A220JXBCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A220JXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A220JXBCW1BCCT-ND - Cut Tape (CT) 720-VJ0805A220JXBCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A220JXBCW1BC |
Description | CAP CER 22PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A220JXBCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,36000 | R3,36 |
| 10 | R1,89900 | R18,99 |
| 50 | R1,35440 | R67,72 |
| 100 | R1,18640 | R118,64 |
| 500 | R0,90304 | R451,52 |
| 1 000 | R0,81583 | R815,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,68544 | R2 741,76 |
| 8 000 | R0,63706 | R5 096,48 |
| 12 000 | R0,61284 | R7 354,08 |
| 20 000 | R0,58601 | R11 720,20 |
| 28 000 | R0,57032 | R15 968,96 |
| 40 000 | R0,55524 | R22 209,60 |

