
VJ0603D101JXCAJ | |
|---|---|
DigiKey Part Number | 720-1325-2-ND - Tape & Reel (TR) 720-1325-1-ND - Cut Tape (CT) 720-1325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D101JXCAJ |
Description | CAP CER 100PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D101JXCAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,89000 | R6,89 |
| 10 | R4,16700 | R41,67 |
| 50 | R3,07840 | R153,92 |
| 100 | R2,74580 | R274,58 |
| 500 | R2,18384 | R1 091,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R2,01043 | R2 010,43 |
| 2 000 | R1,86785 | R3 735,70 |
| 3 000 | R1,79646 | R5 389,38 |
| 5 000 | R1,71737 | R8 586,85 |
| 7 000 | R1,67116 | R11 698,12 |
| 10 000 | R1,62669 | R16 266,90 |


