VJ0603A681JXQPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R2,50940
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R7,49025
Datasheet

Upgrade


Vishay Vitramon
In Stock: 3 850
Unit Price: R6,05000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R1,25672
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R1,39860
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R1,25672
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R1,39860
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R1,25672
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R5,87249
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R6,20328
Datasheet

Upgrade


Vishay Vitramon
In Stock: 7 071
Unit Price: R3,53000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R0,67242
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R0,75522
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R0,67242
Datasheet
680 pF ±5% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A681JXQPW1BC

DigiKey Part Number
VJ0603A681JXQPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A681JXQPW1BC
Description
CAP CER 680PF 10V C0G/NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 pF ±5% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A681JXQPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000R0,47002R7 050,30
Manufacturers Standard Package