VJ0603A221KXBCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R7,56819
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R7,49025
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R1,19460
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R1,06814
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R5,83698
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R5,77182
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R0,98148
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R0,87207
Datasheet

Upgrade


Vishay Vitramon
In Stock: 49 839
Unit Price: R4,37000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R1,06927
Datasheet

Upgrade


Vishay Vitramon
In Stock: 23
Unit Price: R3,02000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R0,49750
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R0,97867
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R0,96020
Datasheet
220 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A221KXBCW1BC

DigiKey Part Number
VJ0603A221KXBCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A221KXBCW1BC
Description
CAP CER 220PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A221KXBCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,41493R1 659,72
Manufacturers Standard Package