VJ0603A220KXXPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R6,74160
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R6,66963
Datasheet

Upgrade


Vishay Vitramon
In Stock: 22 765
Unit Price: R2,52000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 40 390
Unit Price: R2,52000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R6,74160
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R6,66963
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R1,00328
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R0,82192
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R2,35000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R0,36576
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R5,23711
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R5,17664
Datasheet

Upgrade


Vishay Vitramon
In Stock: 7 664
Unit Price: R2,18000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 13 194
Unit Price: R2,18000
Datasheet
22 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A220KXXPW1BC

DigiKey Part Number
VJ0603A220KXXPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A220KXXPW1BC
Description
CAP CER 22PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A220KXXPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000R0,25533R3 829,95
Manufacturers Standard Package