
VJ0402Y333KXJAC | |
|---|---|
DigiKey Part Number | 720-VJ0402Y333KXJACTR-ND - Tape & Reel (TR) 720-VJ0402Y333KXJACCT-ND - Cut Tape (CT) 720-VJ0402Y333KXJACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y333KXJAC |
Description | CAP CER 0.033UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y333KXJAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,19000 | R3,19 |
| 10 | R1,86500 | R18,65 |
| 50 | R1,32760 | R66,38 |
| 100 | R1,16280 | R116,28 |
| 500 | R0,88422 | R442,11 |
| 1 000 | R0,79869 | R798,69 |
| 2 500 | R0,70839 | R1 770,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,65408 | R3 270,40 |
| 10 000 | R0,60938 | R6 093,80 |
| 15 000 | R0,58701 | R8 805,15 |
| 25 000 | R0,56223 | R14 055,75 |
| 35 000 | R0,54774 | R19 170,90 |
| 50 000 | R0,53381 | R26 690,50 |

