1 pF ±0.1pF 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A1R0BXQPW1BC

DigiKey Part Number
720-VJ0402A1R0BXQPW1BCTR-ND - Tape & Reel (TR)
720-VJ0402A1R0BXQPW1BCCT-ND - Cut Tape (CT)
720-VJ0402A1R0BXQPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402A1R0BXQPW1BC
Description
CAP CER 1PF 10V C0G/NP0 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 pF ±0.1pF 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A1R0BXQPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42 528
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,35000R2,35
10R1,32800R13,28
50R0,92760R46,38
100R0,80660R80,66
500R0,60226R301,13
1 000R0,53941R539,41
2 500R0,47307R1 182,67
5 000R0,43324R2 166,20
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 000R0,34503R17 251,50
100 000R0,32788R32 788,00
150 000R0,31929R47 893,50
250 000R0,30977R77 442,50
350 000R0,30420R106 470,00
500 000R0,29885R149 425,00
Manufacturers Standard Package