
GA1812Y103KXGAT31G | |
|---|---|
DigiKey Part Number | 720-GA1812Y103KXGAT31GTR-ND - Tape & Reel (TR) 720-GA1812Y103KXGAT31GCT-ND - Cut Tape (CT) 720-GA1812Y103KXGAT31GDKR-ND |
Manufacturer | |
Manufacturer Product Number | GA1812Y103KXGAT31G |
Description | CAP CER 10000PF 1000V X7R 1812 A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R20,33000 | R20,33 |
| 10 | R13,22500 | R132,25 |
| 50 | R10,41180 | R520,59 |
| 100 | R9,54300 | R954,30 |
| 500 | R8,07702 | R4 038,51 |
| 1 000 | R7,62330 | R7 623,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R7,06283 | R21 188,49 |
| 6 000 | R6,78834 | R40 730,04 |
| 9 000 | R6,65086 | R59 857,74 |
| 15 000 | R6,49843 | R97 476,45 |
| 21 000 | R6,40933 | R134 595,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R20,33000 | R20,33 |
| 10 | R13,22500 | R132,25 |
| 50 | R10,41180 | R520,59 |
| 100 | R9,54300 | R954,30 |
| 500 | R8,07702 | R4 038,51 |
| 1 000 | R7,62330 | R7 623,30 |

