GA0805Y823MXBBT31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R2,01838
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R2,08823
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R1,78608
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R1,84967
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R1,77880
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R1,84718
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R1,54678
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R1,60870
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: R1,77880
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: R1,84718
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: R1,54678
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: R9,33807
Datasheet
0.082 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805Y823MXBBT31G

DigiKey Part Number
GA0805Y823MXBBT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805Y823MXBBT31G
Description
CAP CER 0.082UF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.082 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805Y823MXBBT31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000R1,60870R9 652,20