
GA0603Y471KXBAC31G | |
|---|---|
DigiKey Part Number | 720-GA0603Y471KXBAC31GTR-ND - Tape & Reel (TR) 720-GA0603Y471KXBAC31GCT-ND - Cut Tape (CT) 720-GA0603Y471KXBAC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0603Y471KXBAC31G |
Description | CAP CER 470PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603Y471KXBAC31G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,53000 | R3,53 |
| 10 | R1,98300 | R19,83 |
| 50 | R1,41160 | R70,58 |
| 100 | R1,23680 | R123,68 |
| 500 | R0,94372 | R471,86 |
| 1 000 | R0,85348 | R853,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,71837 | R2 873,48 |
| 8 000 | R0,66825 | R5 346,00 |
| 12 000 | R0,64316 | R7 717,92 |
| 20 000 | R0,61536 | R12 307,20 |
| 28 000 | R0,59912 | R16 775,36 |
| 40 000 | R0,58349 | R23 339,60 |

