GA0805H682MXBBC31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R2,73800
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R2,82991
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R2,19886
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R2,12201
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R2,50060
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R2,58684
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R2,03798
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R1,96517
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: R1,04354
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: R1,08994
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: R0,91864
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: R0,88266
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: R0,96214
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: R1,00593
Datasheet
6800 pF ±20% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805H682MXBBC31G

DigiKey Part Number
GA0805H682MXBBC31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805H682MXBBC31G
Description
CAP CER 6800PF 100V X8R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±20% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805H682MXBBC31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805H682JBBBR31GVishay Vitramon0GA0805H682JBBBR31G-NDR2,73800Upgrade
GA0805H682JBBBT31GVishay Vitramon0GA0805H682JBBBT31G-NDR2,82991Upgrade
GA0805H682JXBBC31GVishay Vitramon0GA0805H682JXBBC31G-NDR2,19886Upgrade
GA0805H682JXBBP31GVishay Vitramon0GA0805H682JXBBP31G-NDR2,12201Upgrade
GA0805H682KBBBR31GVishay Vitramon0GA0805H682KBBBR31G-NDR2,50060Upgrade
Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000R2,03798R12 227,88