GA0603Y332MXXAP31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R2,40180
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R2,43723
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R2,65369
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R2,69169
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R2,28961
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R2,32387
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R1,92030
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R1,89038
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R2,11546
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R2,08339
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R1,83204
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R1,80309
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R2,16027
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: R2,19315
Datasheet
3300 pF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603Y332MXXAP31G

DigiKey Part Number
GA0603Y332MXXAP31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603Y332MXXAP31G
Description
CAP CER 3300PF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603Y332MXXAP31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,63882R6 388,20
Manufacturers Standard Package