VJ0603D0R9VXPAP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: R2,17860
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: R2,65409
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: R2,65409
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: R2,17860
Datasheet
0.9 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603D0R9VXPAP

DigiKey Part Number
720-VJ0603D0R9VXPAPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603D0R9VXPAP
Description
MLCC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.9 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R2,14587R21 458,70
Manufacturers Standard Package