
CDR31BX183AKUSAJ | |
|---|---|
DigiKey Part Number | 720-CDR31BX183AKUSAJTR-ND - Tape & Reel (TR) 720-CDR31BX183AKUSAJCT-ND - Cut Tape (CT) 720-CDR31BX183AKUSAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR31BX183AKUSAJ |
Description | CAP CER 0.018UF 50V BX 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 50V Ceramic Capacitor BX 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BX183AKUSAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R30,25000 | R30,25 |
| 10 | R20,19800 | R201,98 |
| 50 | R16,20580 | R810,29 |
| 100 | R14,97400 | R1 497,40 |
| 500 | R12,89170 | R6 445,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R12,24709 | R12 247,09 |
| 2 000 | R11,71651 | R23 433,02 |
| 3 000 | R11,45069 | R34 352,07 |
| 5 000 | R11,15604 | R55 780,20 |
| 7 000 | R10,98374 | R76 886,18 |
| 10 000 | R10,81801 | R108 180,10 |

