
NOMCT16031001AT1 | |
|---|---|
DigiKey Part Number | NOMCT16-1KATR-ND - Tape & Reel (TR) NOMCT16-1KACT-ND - Cut Tape (CT) NOMCT16-1KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NOMCT16031001AT1 |
Description | RES ARRAY 8 RES 1K OHM 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±0.1% 100mW Power Per Element Isolated 8 Resistor Network/Array ±25ppm/°C 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NOMCT16031001AT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k | |
Tolerance | ±0.1% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | ±0.025% | |
Resistor-Ratio-Drift | ±5ppm/°C | |
Number of Pins | 16 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Size / Dimension | 0.390" L x 0.154" W (9.91mm x 3.91mm) | |
Height - Seated (Max) | 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R96,87000 | R96,87 |
| 10 | R65,94100 | R659,41 |
| 25 | R57,53560 | R1 438,39 |
| 50 | R52,28120 | R2 614,06 |
| 100 | R47,81350 | R4 781,35 |
| 250 | R42,91948 | R10 729,87 |
| 500 | R40,30126 | R20 150,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R37,25915 | R37 259,15 |
| 2 000 | R35,05131 | R70 102,62 |
| 3 000 | R33,91764 | R101 752,92 |
| 5 000 | R32,92593 | R164 629,65 |



