TR3C155K035C0900 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: R5,92912
Datasheet

Similar


Vishay Sprague
In Stock: 168
Unit Price: R13,11000
Datasheet

Similar


KYOCERA AVX
In Stock: 955
Unit Price: R23,19000
Datasheet
1.5 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 900mOhm
TR3C(2312)

TR3C155K035C0900

DigiKey Part Number
718-1845-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3C155K035C0900
Description
CAP TANT 1.5UF 10% 35V 2312
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3C155K035C0900 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R8,05886R4 029,43
Manufacturers Standard Package