
TP8M105M010C | |
|---|---|
DigiKey Part Number | 718-TP8M105M010CTR-ND - Tape & Reel (TR) 718-TP8M105M010CCT-ND - Cut Tape (CT) 718-TP8M105M010CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP8M105M010C |
Description | TP8105M010M2T |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 12Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R16,64000 | R16,64 |
| 10 | R10,60300 | R106,03 |
| 50 | R8,23400 | R411,70 |
| 100 | R7,50470 | R750,47 |
| 500 | R6,27462 | R3 137,31 |
| 1 000 | R5,89417 | R5 894,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R5,32351 | R21 294,04 |
| 8 000 | R5,11134 | R40 890,72 |
| 12 000 | R5,00504 | R60 060,48 |
| 20 000 | R4,88721 | R97 744,20 |
| 28 000 | R4,81831 | R134 912,68 |

