
TMCRB1A106MTRF | |
|---|---|
DigiKey Part Number | 718-2507-2-ND - Tape & Reel (TR) 718-2507-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMCRB1A106MTRF |
Description | CAP TANT 10UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 700mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,23000 | R7,23 |
| 10 | R4,35200 | R43,52 |
| 50 | R3,22980 | R161,49 |
| 100 | R2,88360 | R288,36 |
| 500 | R2,30182 | R1 150,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,97422 | R3 948,44 |

