cms-subs-non-stock
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: R46,53423
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: R48,12288
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: R34,43669
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: R61,48869
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: R59,87366
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: R46,53423
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: R49,51551
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: R35,54584
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R59,87366
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R46,53423
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R48,12288
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R34,43669
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R61,89972
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R48,34982
Datasheet
4.7 µF Conformal Coated Tantalum Capacitors 20 V 2910 (7227 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95X475M020HZAL

DigiKey Part Number
T95X475M020HZAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95X475M020HZAL
Description
CAP TANT 4.7UF 20% 20V 2910
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 20 V 2910 (7227 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T95X475M020HZAL cms-models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
cms-packaging
Tape & Reel (TR)
cms-part-status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2910 (7227 Metric)
Size / Dimension
0.285" L x 0.104" W (7.24mm x 2.65mm)
Height - Seated (Max)
0.061" (1.55mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R49,51551R49 515,51
Manufacturers Standard Package