T95S684K025LZAL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: R55,15564
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: R48,63098
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: R47,72914
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: R54,76907
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R53,13331
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R39,81143
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R41,62532
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R27,71054
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R55,15564
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R53,35808
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R48,63098
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R47,72914
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R54,54041
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R40,96842
Datasheet
0.68 µF Conformal Coated Tantalum Capacitors 25 V 1507 (3718 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95S684K025LZAL

DigiKey Part Number
T95S684K025LZAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95S684K025LZAL
Description
CAP TANT 0.68UF 10% 25V 1507
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.68 µF Conformal Coated Tantalum Capacitors 25 V 1507 (3718 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T95S684K025LZAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1507 (3718 Metric)
Size / Dimension
0.143" L x 0.072" W (3.63mm x 1.83mm)
Height - Seated (Max)
0.056" (1.42mm)
Lead Spacing
-
Manufacturer Size Code
S
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 250R49,95641R62 445,51
Manufacturers Standard Package