T95R226K050LZAS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R242,97660
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R127,99972
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R114,83125
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R139,76672
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R129,35972
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R202,20113
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R165,23008
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R163,43178
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R165,45582
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R150,60053
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R131,67277
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R118,24413
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R179,42470
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R143,66580
Datasheet
22 µF Conformal Coated Tantalum Capacitors 50 V 2824 (7260 Metric) 390mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R226K050LZAS

DigiKey Part Number
T95R226K050LZAS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R226K050LZAS
Description
CAP TANT 22UF 10% 50V 2824
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 50 V 2824 (7260 Metric) 390mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R226K050LZAS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
390mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
300R169,82570R50 947,71
Manufacturers Standard Package