
TR3E476K025C0100 | |
|---|---|
DigiKey Part Number | 718-TR3E476K025C0100TR-ND - Tape & Reel (TR) 718-TR3E476K025C0100CT-ND - Cut Tape (CT) 718-TR3E476K025C0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3E476K025C0100 |
Description | TR3476K025EC0100CU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R67,72000 | R67,72 |
| 10 | R48,07600 | R480,76 |
| 50 | R40,25900 | R2 012,95 |
| 100 | R37,84260 | R3 784,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | R34,21798 | R13 687,19 |
| 800 | R32,87010 | R26 296,08 |
| 1 200 | R32,19520 | R38 634,24 |
| 2 000 | R31,44684 | R62 893,68 |
| 2 800 | R31,00920 | R86 825,76 |
| 4 000 | R30,58820 | R122 352,80 |

