220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz
T56D107M025CSA060-(secondary)

T56D227M010CSA025

DigiKey Part Number
718-2550-2-ND - Tape & Reel (TR)
718-2550-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T56D227M010CSA025
Description
CAP TANT POLY 220UF 10V 2917
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sprague
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
High Reliability
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 386
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R110,07000R110,07
10R80,92800R809,28
50R69,34680R3 467,34
100R65,76410R6 576,41
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R59,69554R29 847,77
Manufacturers Standard Package