
M39006/21-0138 | |
|---|---|
DigiKey Part Number | M39006/21-0138-ND |
Manufacturer | |
Manufacturer Product Number | M39006/21-0138 |
Description | CAP TANT 33UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 33 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Axial |
Packaging Bulk | Size / Dimension 0.219" Dia x 0.515" L (5.56mm x 13.08mm) |
Part Status Active | Manufacturer Size Code T1 |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate M (1%) |
Voltage - Rated | Grade Military |
Type Hermetically Sealed | Qualification MIL-PRF-39006/21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | R726,89960 | R18 172,49 |

