33 µF Conformal Coated Tantalum Capacitors 15 V 2414 (6034 Metric) 1.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

695D336X9015F2T

DigiKey Part Number
695D336X9015F2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
695D336X9015F2T
Description
CAP TANT 33UF 10% 15V 2414
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 15 V 2414 (6034 Metric) 1.2Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.2Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2414 (6034 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.135" W (6.00mm x 3.43mm)
Capacitance
Height - Seated (Max)
0.085" (2.16mm)
Tolerance
±10%
Manufacturer Size Code
F
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R26,70770R26 707,70
Manufacturers Standard Package