330 µF 20 V Aluminum Electrolytic Capacitors Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

672D337H020DM5C

DigiKey Part Number
672D337H020DM5C-ND
Manufacturer
Manufacturer Product Number
672D337H020DM5C
Description
CAP ALUM 330UF 20V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF 20 V Aluminum Electrolytic Capacitors Radial, Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Lead Spacing
0.197" (5.00mm)
Packaging
Bulk
Size / Dimension
0.492" Dia (12.50mm)
Part Status
Active
Height - Seated (Max)
1.161" (29.50mm)
Capacitance
Mounting Type
Voltage - Rated
20 V
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 565
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R474,96000R474,96
10R361,18500R3 611,85
50R314,41920R15 720,96
100R299,72040R29 972,04