
597D156X9050R2T | |
|---|---|
DigiKey Part Number | 718-1410-2-ND - Tape & Reel (TR) 718-1410-1-ND - Cut Tape (CT) 718-1410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 597D156X9050R2T |
Description | CAP TANT 15UF 10% 50V 3024 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 50 V 3024 (7660 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 597D156X9050R2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 3024 (7660 Metric) | |
Size / Dimension | 0.299" L x 0.236" W (7.60mm x 6.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R206,02000 | R206,02 |
| 10 | R158,32700 | R1 583,27 |
| 50 | R139,29500 | R6 964,75 |
| 100 | R133,40530 | R13 340,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | R126,12353 | R37 837,06 |
| 600 | R122,55662 | R73 533,97 |
| 900 | R120,76960 | R108 692,64 |

