
595D686X0025R2T | |
|---|---|
DigiKey Part Number | 718-1020-2-ND - Tape & Reel (TR) 718-1020-1-ND - Cut Tape (CT) 718-1020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D686X0025R2T |
Description | CAP TANT 68UF 20% 25V 2824 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 25 V 2824 (7260 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D686X0025R2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R138,97000 | R138,97 |
| 10 | R103,96600 | R1 039,66 |
| 50 | R90,00900 | R4 500,45 |
| 100 | R85,68860 | R8 568,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | R77,73278 | R46 639,67 |
| 1 200 | R75,57879 | R90 694,55 |
| 1 800 | R74,49876 | R134 097,77 |

