
592D476X9010R2T15H | |
|---|---|
DigiKey Part Number | 718-592D476X9010R2T15HTR-ND - Tape & Reel (TR) 718-592D476X9010R2T15HCT-ND - Cut Tape (CT) 718-592D476X9010R2T15HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 592D476X9010R2T15H |
Description | CAP TANT 47UF 10% 10V 2824 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 592D476X9010R2T15H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R80,16000 | R80,16 |
| 10 | R57,65500 | R576,55 |
| 50 | R48,68460 | R2 434,23 |
| 100 | R45,91020 | R4 591,02 |
| 500 | R41,21316 | R20 606,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R39,75860 | R39 758,60 |
| 2 000 | R38,56048 | R77 120,96 |
| 3 000 | R37,96012 | R113 880,36 |

