
595D685X9020A4T | |
|---|---|
DigiKey Part Number | 718-595D685X9020A4TTR-ND - Tape & Reel (TR) 718-595D685X9020A4TCT-ND - Cut Tape (CT) 718-595D685X9020A4TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D685X9020A4T |
Description | CAP TANT 6.8UF 10% 20V 1507 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 20 V 1507 (3718 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 595D685X9020A4T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1507 (3718 Metric) | |
Size / Dimension | 0.146" L x 0.071" W (3.70mm x 1.80mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R105,53000 | R105,53 |
| 10 | R77,41600 | R774,16 |
| 50 | R66,20780 | R3 310,39 |
| 100 | R62,74110 | R6 274,11 |
| 500 | R58,10488 | R29 052,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R53,55670 | R107 113,40 |

