
595D476X9020C2T | |
|---|---|
DigiKey Part Number | 718-595D476X9020C2TTR-ND - Tape & Reel (TR) 718-595D476X9020C2TCT-ND - Cut Tape (CT) 718-595D476X9020C2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D476X9020C2T |
Description | CAP TANT 47UF 10% 20V 2812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 20 V 2812 (7132 Metric) 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D476X9020C2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 350mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2812 (7132 Metric) | |
Size / Dimension | 0.280" L x 0.126" W (7.10mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R61,00000 | R61,00 |
| 10 | R43,01800 | R430,18 |
| 50 | R35,83960 | R1 791,98 |
| 100 | R33,62310 | R3 362,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R29,87012 | R14 935,06 |
| 1 000 | R28,70812 | R28 708,12 |
| 1 500 | R28,12597 | R42 188,96 |
| 2 500 | R27,48059 | R68 701,47 |
| 3 500 | R27,10307 | R94 860,74 |
| 5 000 | R26,74000 | R133 700,00 |

