47 µF Conformal Coated Tantalum Capacitors 50 V 3024 (7660 Metric) 240mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

597D476X0050Z2T

DigiKey Part Number
718-2145-2-ND - Tape & Reel (TR)
718-2145-1-ND - Cut Tape (CT)
718-2145-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
597D476X0050Z2T
Description
CAP TANT 47UF 20% 50V 3024
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 50 V 3024 (7660 Metric) 240mOhm
Datasheet
 Datasheet
EDA/CAD Models
597D476X0050Z2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
240mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
3024 (7660 Metric)
Size / Dimension
0.299" L x 0.236" W (7.60mm x 6.00mm)
Height - Seated (Max)
0.254" (6.45mm)
Lead Spacing
-
Manufacturer Size Code
Z
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 826
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R349,36000R349,36
10R277,80400R2 778,04
50R249,22020R12 461,01
100R248,35980R24 835,98
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250R231,01668R57 754,17
500R225,37424R112 687,12
750R222,54657R166 909,93
Manufacturers Standard Package