
595D476X0035R2T | |
|---|---|
DigiKey Part Number | 718-2144-2-ND - Tape & Reel (TR) 718-2144-1-ND - Cut Tape (CT) 718-2144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D476X0035R2T |
Description | CAP TANT 47UF 20% 35V 2824 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 35 V 2824 (7260 Metric) 280mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D476X0035R2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 280mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R171,74000 | R171,74 |
| 10 | R130,33200 | R1 303,32 |
| 50 | R113,83360 | R5 691,68 |
| 100 | R108,72690 | R10 872,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | R99,32368 | R59 594,21 |
| 1 200 | R96,77732 | R116 132,78 |

