
595D156X96R3A2W | |
|---|---|
DigiKey Part Number | 595D156X96R3A2W-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D156X96R3A2W |
Description | CAP TANT 15UF 10% 6.3V 1507 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 6.3 V 1507 (3718 Metric) 1.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 595D156X96R3A2W Models |
Category | ESR (Equivalent Series Resistance) 1.7Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1507 (3718 Metric) |
Part Status Active | Size / Dimension 0.146" L x 0.071" W (3.70mm x 1.80mm) |
Capacitance | Height - Seated (Max) 0.067" (1.70mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | R12,37121 | R111 340,89 |

