594D476X0020C2T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: R28,18636
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: R29,87012
Datasheet
47 µF Conformal Coated Tantalum Capacitors 20 V 2812 (7132 Metric) 140mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

594D476X0020C2T

DigiKey Part Number
594D476X0020C2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
594D476X0020C2T
Description
CAP TANT 47UF 20% 20V 2812
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 20 V 2812 (7132 Metric) 140mOhm
Datasheet
 Datasheet
EDA/CAD Models
594D476X0020C2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
140mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2812 (7132 Metric)
Size / Dimension
0.280" L x 0.126" W (7.10mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R30,84408R15 422,04
Manufacturers Standard Package