47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D476X9035E2TE3

DigiKey Part Number
718-293D476X9035E2TE3TR-ND - Tape & Reel (TR)
718-293D476X9035E2TE3CT-ND - Cut Tape (CT)
718-293D476X9035E2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D476X9035E2TE3
Description
293D476X9035E2TE3
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 399
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R63,18000R63,18
10R44,59800R445,98
50R37,22760R1 861,38
100R34,94560R3 494,56
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400R31,52430R12 609,72
800R30,25183R24 201,46
1 200R29,61453R35 537,44
2 000R28,90809R57 816,18
2 800R28,49484R79 785,55
4 000R28,09751R112 390,04
Manufacturers Standard Package