511D686M035BB4D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: R0,00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: R2,16159
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: R0,00000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: R0,00000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: R0,00000
Datasheet

Upgrade


Chemi-Con
In Stock: 410
Unit Price: R9,91000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: R9,24000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: R0,00000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: R1,92143
Datasheet

Upgrade


Nichicon
In Stock: 1 664
Unit Price: R10,42000
Datasheet

Upgrade


Nichicon
In Stock: 2 916
Unit Price: R12,43000
Datasheet

Upgrade


Nichicon
In Stock: 6 136
Unit Price: R9,58000
Datasheet
68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511D686M035BB4D

DigiKey Part Number
511D686M035BB4D-ND
Manufacturer
Manufacturer Product Number
511D686M035BB4D
Description
CAP ALUM 68UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
445R54,67492R24 330,34
Manufacturers Standard Package