Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

299D105X9025AB1E3 | |
|---|---|
DigiKey Part Number | 299D105X9025AB1E3-ND |
Manufacturer | |
Manufacturer Product Number | 299D105X9025AB1E3 |
Description | CAP TANT 1UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 25 V Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 299D105X9025AB1E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial - 3 Leads |
Part Status Active | Size / Dimension 0.280" L x 0.190" W (7.10mm x 4.82mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 299D105X9025AB1 | Vishay Sprague | 0 | 299D105X9025AB1-ND | R17,13324 | Parametric Equivalent |
| 299D105X9025AB6 | Vishay Sprague | 0 | 299D105X9025AB6-ND | R11,66490 | Parametric Equivalent |
| 299D105X9025AB6E3 | Vishay Sprague | 0 | 299D105X9025AB6E3-ND | R17,13324 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R17,13324 | R17 133,24 |


