
293D476X9035E2TE3 | |
|---|---|
DigiKey Part Number | 718-293D476X9035E2TE3TR-ND - Tape & Reel (TR) 718-293D476X9035E2TE3CT-ND - Cut Tape (CT) 718-293D476X9035E2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D476X9035E2TE3 |
Description | 293D476X9035E2TE3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R63,18000 | R63,18 |
| 10 | R44,59800 | R445,98 |
| 50 | R37,22760 | R1 861,38 |
| 100 | R34,94560 | R3 494,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | R31,52430 | R12 609,72 |
| 800 | R30,25183 | R24 201,46 |
| 1 200 | R29,61453 | R35 537,44 |
| 2 000 | R28,90809 | R57 816,18 |
| 2 800 | R28,49484 | R79 785,55 |
| 4 000 | R28,09751 | R112 390,04 |

