
293D475X0035B2TE3 | |
|---|---|
DigiKey Part Number | 718-293D475X0035B2TE3TR-ND - Tape & Reel (TR) 718-293D475X0035B2TE3CT-ND - Cut Tape (CT) 718-293D475X0035B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D475X0035B2TE3 |
Description | 293D475X0035B2TE3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3.1Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R19,32000 | R19,32 |
| 10 | R12,50200 | R125,02 |
| 50 | R9,79680 | R489,84 |
| 100 | R8,96330 | R896,33 |
| 500 | R7,55440 | R3 777,20 |
| 1 000 | R7,11885 | R7 118,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R6,76034 | R13 520,68 |
| 4 000 | R6,46513 | R25 860,52 |
| 6 000 | R6,31724 | R37 903,44 |
| 10 000 | R6,15332 | R61 533,20 |
| 14 000 | R6,05749 | R84 804,86 |
| 20 000 | R5,96526 | R119 305,20 |

