199D336X9020E6B1E3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: R131,27080
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: R92,97302
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: R24,33928
Datasheet
33 µF Conformal Coated Tantalum Capacitors 20 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D336X9020E6B1E3

DigiKey Part Number
199D336X9020E6B1E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
199D336X9020E6B1E3
Description
CAP TANT 33UF 10% 20V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 20 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D336X9020E6B1E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.339" Dia (8.60mm)
Capacitance
Height - Seated (Max)
0.591" (15.00mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Manufacturer Size Code
E
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D336X5025E6V1E3Vishay Sprague0199D336X5025E6V1E3-NDR131,27080Upgrade
199D336X9025E6B1E3Vishay Sprague0199D336X9025E6B1E3-NDR92,97302Upgrade
199D336X96R3C6B1E3Vishay Sprague0199D336X96R3C6B1E3-NDR24,33928Similar
Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R74,57998R37 289,99
Manufacturers Standard Package