Similar
Similar
Similar
Parametric Equivalent

199D226X9020DXB1 | |
|---|---|
DigiKey Part Number | 199D226X9020DXB1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 199D226X9020DXB1 |
Description | CAP TANT 22UF 10% 20V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 20 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D226X9020DXB1 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.460" (11.68mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D226X06R3C2B1 | Vishay Sprague | 0 | 199D226X06R3C2B1-ND | R22,04645 | Similar |
| 199D226X9003B2B1 | Vishay Sprague | 0 | 199D226X9003B2B1-ND | R22,04645 | Similar |
| 199D226X96R3C2B1 | Vishay Sprague | 0 | 199D226X96R3C2B1-ND | R22,04645 | Similar |
| 199D226X9020DXV1 | Vishay Sprague | 0 | 199D226X9020DXV1-ND | R33,25864 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R49,88796 | R49 887,96 |



