199D226X9016DXB1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: R22,04645
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: R22,04645
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: R22,04645
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R26,70770
Datasheet
22 µF Conformal Coated Tantalum Capacitors 16 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D226X9016DXB1

DigiKey Part Number
199D226X9016DXB1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
199D226X9016DXB1
Description
CAP TANT 22UF 10% 16V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 16 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D226X9016DXB1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.236" Dia (6.00mm)
Capacitance
Height - Seated (Max)
0.460" (11.68mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Manufacturer Size Code
D
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D226X06R3C2B1Vishay Sprague0199D226X06R3C2B1-NDR22,04645Similar
199D226X9003B2B1Vishay Sprague0199D226X9003B2B1-NDR22,04645Similar
199D226X96R3C2B1Vishay Sprague0199D226X96R3C2B1-NDR22,04645Similar
199D226X9016DXV1Vishay Sprague0199D226X9016DXV1-NDR26,70770Parametric Equivalent
Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R26,70770R26 707,70
Manufacturers Standard Package