Parametric Equivalent
Parametric Equivalent

199D226X0025D6A1 | |
|---|---|
DigiKey Part Number | 199D226X0025D6A1-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 199D226X0025D6A1 |
Description | CAP TANT 22UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 25 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D226X0025D6A1 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.498" (12.66mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D226X0025D6B1 | Vishay Sprague | 0 | 199D226X0025D6B1-ND | R74,57998 | Parametric Equivalent |
| 199D226X0025D6V1 | Vishay Sprague | 0 | 199D226X0025D6V1-ND | R74,57998 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R74,57998 | R74 579,98 |


