Upgrade
Similar
Similar
Direct
Similar

173D475X9035W | |
|---|---|
DigiKey Part Number | 718-173D475X9035WCT-ND - Cut Tape (CT) 718-173D475X9035WTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D475X9035W |
Description | CAP TANT 4.7UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D475X9035W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.180" Dia x 0.345" L (4.57mm x 8.76mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R58,48000 | R58,48 |
| 10 | R41,10300 | R411,03 |
| 50 | R34,16920 | R1 708,46 |
| 100 | R32,02840 | R3 202,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R28,40582 | R14 202,91 |
| 1 000 | R27,28398 | R27 283,98 |
| 1 500 | R26,72195 | R40 082,93 |
| 2 500 | R26,09890 | R65 247,25 |
| 3 500 | R25,73446 | R90 070,61 |
| 5 000 | R25,38402 | R126 920,10 |



