Direct
Upgrade
Upgrade
Similar
Upgrade

173D106X0010VW | |
|---|---|
DigiKey Part Number | 173D106X0010VW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 173D106X0010VW |
Description | CAP TANT 10UF 20% 10V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D106X0010VW Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Active | Size / Dimension 0.110" Dia x 0.290" L (2.79mm x 7.37mm) |
Capacitance | Manufacturer Size Code V |
Tolerance ±20% | Features General Purpose |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D106X0010VWE3 | Vishay Sprague | 0 | 173D106X0010VWE3-ND | R23,43223 | Direct |
| 173D106X5010V | Vishay Sprague | 0 | 173D106X5010V-ND | R35,02236 | Upgrade |
| 173D106X9010VW | Vishay Sprague | 0 | 173D106X9010VW-ND | R23,43223 | Upgrade |
| 173D106X0010VE3 | Vishay Sprague | 0 | 173D106X0010VE3-ND | R23,43222 | Similar |
| T322B106K010AS | KEMET | 81 | 399-1469-ND | R74,44000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R23,43223 | R93 728,92 |



