150D685X0075R2G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R229,05200
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R250,66200
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R221,45724
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R206,56350
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R226,71520
Datasheet
6.8 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D685X0075R2G

DigiKey Part Number
150D685X0075R2G-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
150D685X0075R2G
Description
CAP TANT 6.8UF 20% 75V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
6.8 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D685X0075R2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
75 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
R
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Box (TB)
QuantityUnit PriceExt Price
250R203,20944R50 802,36
Manufacturers Standard Package