150D606X9006B2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: R46,61249
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: R59,21046
Datasheet
60 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D606X9006B2TE3

DigiKey Part Number
150D606X9006B2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
150D606X9006B2TE3
Description
CAP TANT 60UF 10% 6V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
60 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D606X9006B2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D606X0006B2TVishay Sprague0150D606X0006B2T-NDR46,61249Similar
150D606X0006B2TE3Vishay Sprague0150D606X0006B2TE3-NDR59,21046Similar
Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R59,21046R59 210,46
Manufacturers Standard Package