150D105X5050A2B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: R55,00400
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: R88,44920
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: R55,00400
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: R88,44920
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: R55,96280
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: R88,44920
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: R55,00400
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: R88,44920
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: R55,00400
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: R88,44920
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: R55,96280
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: R88,44920
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: R121,94830
Datasheet
1 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D105X5050A2B

DigiKey Part Number
150D105X5050A2B-ND
Manufacturer
Manufacturer Product Number
150D105X5050A2B
Description
CAP TANT 1UF 5% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
1 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D105X5050A2B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Tolerance
±5%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D105X0006A2BVishay Sprague0150D105X0006A2B-NDR55,00400Similar
150D105X0006A2BE3Vishay Sprague0150D105X0006A2BE3-NDR88,44920Similar
150D105X0010A2BVishay Sprague0150D105X0010A2B-NDR55,00400Similar
150D105X0010A2BE3Vishay Sprague0150D105X0010A2BE3-NDR88,44920Similar
150D105X0015A2BVishay Sprague0150D105X0015A2B-NDR55,96280Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
100R81,23240R8 123,24
Manufacturers Standard Package